HBC10DRTH-S13

Heilind Number:SULHBC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRTH-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DRTH-S13

Detailed Description

The HBC10DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it offers durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female connector has two rows with 20 positions, making it suitable for various connectivity needs. Utilizing a clearance hole mount type and card extender termination method, installation is quick and easy. The beryllium copper contacts with gold plating guarantee excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration on PCBs. With matte tin termination plating and full bellow contact type, it ensures long-term performance. The HBC10DRTHS13 is a top choice for engineers seeking a reliable and high-quality connector solution.