HBC10DRTI-S13

Heilind Number:SULHBC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRTI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DRTI-S13

Detailed Description

The HBC10DRTI-S13 is a high-performance female PCB connector designed for demanding applications. Engineered with PBT and Beryllium Copper materials, it ensures durability and reliable performance. Featuring a dual-row design with 20 positions, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The full bellow contact type and straddle orientation further enhance its functionality. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for harsh environments. The connector's compact dimensions of 10.95 mm in height and 8.38 mm in width make it ideal for space-constrained PCB layouts. With termination plating in matte tin, it complies with industry standards for RoHS and lead-free requirements. From board-to-board connections to card edge interfaces, the HBC10DRTIS13 is a versatile solution for various electronic systems.