HBC10DRTI

Heilind Number:SULHBC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRTI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRTI

Detailed Description

Introducing the HBC10DRTI, a high-performance PCB connector designed for demanding applications. With a dual-row configuration and a total of 20 positions, this connector offers reliable connectivity in even the most complex circuit setups. Featuring PBT and Beryllium Copper construction, it ensures durability and longevity. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold plating on the Beryllium Copper contacts not only enhances conductivity but also provides excellent corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, allows for efficient use of space on the board. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the HBC10DRTI ensures seamless signal transmission and reliable performance. Trust in this connector for your critical connections.