HBC10DRTN

Heilind Number:SULHBC10DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRTN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRTN

Detailed Description

Introducing the HBC10DRTN, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Crafted from PBT and Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for demanding industrial applications. Featuring a gendered female design, two rows of 20 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layout. Trust the HBC10DRTN for superior board-to-board connections in your next project.