HBC10DRTS

Heilind Number:SULHBC10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRTS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRTS

Detailed Description

The HBC10DRTS Board To Board PCB Connector is a high-performance component designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and Beryllium Copper materials, it ensures long-lasting performance even in harsh operating conditions. With a 2.54mm pitch and gold-plated contact surfaces, it guarantees excellent conductivity and signal integrity. The connector offers a female gender with 20 positions and 2 rows, suitable for a wide range of applications. Its straight orientation and side hole mount type make installation easy and convenient. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards for safety and reliability. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and durability. Perfect for use in aerospace, defense, and industrial applications, the HBC10DRTS is a versatile and dependable connectivity solution.