HBC10DRXH

Heilind Number:SULHBC10DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRXH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRXH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRXH

Detailed Description

Introducing the HBC10DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 20 positions, ensuring reliable connectivity in complex circuit setups. Crafted with PBT and Beryllium Copper materials, it guarantees durability and efficient signal transmission. The contact plating of gold offers excellent conductivity, while the termination method of thru hole installation facilitates easy assembly. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for use in a wide range of environments. Its straight orientation, clearance hole mount type, and tail length of 4.7 mm provide versatility in installation options. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the HBC10DRXH ensures robust and dependable connections. Upgrade your connectivity solutions with this essential component, meeting the highest standards of performance and reliability.