HBC10DRXI

Heilind Number:SULHBC10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRXI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRXI

Detailed Description

The PBT & Beryllium Copper Female Connector, with SKU HBC10DRXI, is a high-performance component designed for reliable board-to-board PCB connections. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable installation. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for various applications. The connector, with 2 rows and 20 positions, offers ample connectivity options. Its full bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.7mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it is space-efficient. The termination plating of matte tin and an operating temperature range of -65 to 125°C make it suitable for diverse environments. A reliable choice for electronic assemblies, it meets the standards for high-quality board-to-board connectors.