HBC10DRXN

Heilind Number:SULHBC10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRXN

Detailed Description

Introducing the HBC10DRXN, a high-performance female PCB connector designed for demanding electronic applications. With a pitch of 2.54mm (.1 in) and 20 gold-plated contact positions, this connector ensures reliable connectivity in critical circuitry. Featuring beryllium copper construction and a full bellow contact type, it offers superior durability and signal integrity. The connector can handle up to 3A of current and 700VAC, making it suitable for power and data transmission. With a straight orientation and thru-hole termination method, it facilitates easy PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, saves valuable board space. Certified for use in high-reliability applications, the HBC10DRXN is the perfect choice for your connectivity needs.