HBC10DRYH

Heilind Number:SULHBC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRYH

Detailed Description

Introducing the HBC10DRYH, a high-performance board-to-board PCB connector engineered for demanding applications. With a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers versatile installation options. The Thru-Hole termination method and gold contact plating guarantee excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various electronic systems. The connector's Full Bellow contact type and straight orientation provide efficient mating. Boasting 20 positions and a tail length of 11.18mm, it enables secure connections on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, ensures space-saving integration. With matte tin termination plating and compliance with RoHS standards, it offers enhanced durability and environmental friendliness. Ideal for use in aerospace, defense, and telecommunications industries, the HBC10DRYH is a reliable solution for high-reliability connectivity needs.