HBC10DRYN

Heilind Number:SULHBC10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRYN

Detailed Description

The HBC10DRYN is a high-performance board-to-board PCB connector specially designed for demanding applications. Featuring a dual row, female gender configuration with a straight orientation, it offers secure and reliable connectivity. With 20 gold-plated contacts made of Beryllium Copper, it ensures excellent conductivity and durability even in high-voltage environments, with a rating of 700 VAC. The contact type with full bellow design and termination method through-hole make it easy to install and maintain. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in various industries. The connector's compact size, with a height of 10.95 mm and width of 8.38 mm, allows for efficient PCB integration. With matte tin termination plating, it meets industry standards for RoHS compliance. Whether in aerospace, telecommunications, or industrial applications, the HBC10DRYN ensures optimal performance and reliability.