HBC10DRYS

Heilind Number:SULHBC10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRYS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRYS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRYS

Detailed Description

The PBT & Beryllium Copper 0.1 inch Board to Board PCB Connector, SKU HBC10DRYS, is a high-performance component designed for reliable and efficient electrical connections. Featuring a female gender with 2 rows of 20 positions, this connector offers seamless integration on PCBs. Its side hole mount type and thru-hole termination method ensure secure assembly. Constructed with beryllium copper contacts plated in gold, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for various industrial applications. The full bellow contact type and straight orientation provide ease of use, while the matte tin termination plating enhances solderability. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained environments. Compliant with RoHS standards, it is a reliable solution for demanding connectivity requirements.