HBC10DSXI

Heilind Number:SULHBC10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DSXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULHBC10DSXI

Detailed Description

The HBC10DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in various environments. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The 10-position, single-row design with thru-hole termination method and a pitch of 2.54mm (0.1in) allows for efficient and secure connections. Rated for 700 VAC and 3A, this connector is suitable for power and signal transmission. Its gold-plated contact material and full bellow contact type guarantee low contact resistance and high durability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance even in harsh conditions. The compact dimensions of 10.95mm (0.431in) height and 8.38mm (0.33in) width make it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial electronics, the HBC10DSXI is a reliable solution for your connectivity needs.