HBC10DTAD

Heilind Number:SULHBC10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DTAD

Detailed Description

The HBC10DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 20 female pins, it offers reliable connectivity in tight spaces. The contact materials of PBT and Beryllium Copper, along with gold plating, ensure excellent conductivity and durability. Featuring a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. The unique loop bellow contact type and right-angle orientation provide versatility in design. With a matte tin termination plating and compliance with RoHS regulations, it meets high industry standards for performance and environmental responsibility. Perfect for use in aerospace, defense, and other hi-rel applications, the HBC10DTAD is a top choice for critical connectivity needs.