HBC10DTAS-S189

Heilind Number:SULHBC10DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DTAS-S189
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DTAS-S189

Detailed Description

Introducing the PBT & Beryllium Copper 0.1" Female Connector, HBC10DTAS-S189. Designed for high-performance applications, this connector features dual rows with a total of 20 positions, allowing for efficient data transmission. Its Side Hole mount type and Thru Hole termination method ensure secure and stable installation on PCBs. The contact material, Beryllium Copper, plated with Gold, guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of environments. The Loop Bellow contact type and Right Angle orientation further enhance its versatility. Measuring at .61" in height and 9.4mm in width, this connector offers a compact yet robust solution for board-to-board and card edge connections. Trust in its reliability, as it meets stringent quality standards, making it ideal for various industries. Upgrade your connectivity with the HBC10DTASS189 connector.