HBC10DTBI

Heilind Number:SULHBC10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DTBI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DTBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DTBI

Detailed Description

Introducing the HBC10DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides secure power transmission. The 2-row, 20-position design offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee stable installation. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the HBC10DTBI for high-quality and high-reliability connectivity solutions.