HBC10DTBN

Heilind Number:SULHBC10DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DTBN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DTBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DTBN

Detailed Description

The HBC10DTBN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 20 female contacts, it offers reliable connectivity in tight spaces. Constructed with PBT and Beryllium Copper materials, it ensures durability and long-term performance. The contact plating of Gold and termination plating of Matte Tin guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its right-angle orientation and no mounting requirement make installation easy. Compliant with RoHS regulations, it is an environmentally friendly choice. Perfect for use in aerospace, defense, and industrial applications, the HBC10DTBN sets the standard for reliable board-to-board connections.