| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DTBS |
HBC10DTBS
| Heilind Number: | SULHBC10DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC10DTBS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a combination of PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. Its female gender and right-angle orientation make it perfect for space-constrained setups. With 20 positions and a pitch of 2.54mm, it offers seamless connectivity. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Trust the HBC10DTBS for your critical electronic connections.

