HBC10DTKD

Heilind Number:SULHBC10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DTKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DTKD

Detailed Description

Introducing the HBC10DTKD, a high-performance PCB connector designed for demanding applications. Crafted with precision using PBT and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, 2 rows, and a clearance hole mount type, it guarantees secure and efficient board-to-board connections. The Thru Hole termination method, along with Gold contact plating, offers reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 20 positions, it provides ample connectivity options. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for easy installation. The Matte Tin termination plating ensures longevity and stability. Ideal for hi-rel applications, the HBC10DTKD guarantees performance excellence.