HBC10DTKN

Heilind Number:SULHBC10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DTKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DTKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DTKN

Detailed Description

Introducing the HBC10DTKN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of industrial applications. The female gender and 2 rows of 20 positions offer versatile connectivity options. Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it suits harsh environments. The straight orientation and compact dimensions of 0.61in height and 9.4mm width make it space-efficient. With a pitch of 2.54mm, it allows for precise alignment on PCBs. Matte Tin termination plating ensures long-term durability. This connector, part of the Hi-Rel family, is a reliable choice for aerospace, defense, and industrial applications, where quality and performance are paramount.