| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DTMD |
HBC10DTMD
| Heilind Number: | SULHBC10DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DTMD |
| ECAD Model: |
Specifications
Detailed Description
The HBC10DTMD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 20 gold-plated Beryllium Copper contacts, ensuring reliable power and signal transmission. The innovative Loop Bellow contact type and Right Angle orientation provide secure connections in tight spaces. Rated for up to 700 VAC and 3 A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125 °C and Matte Tin termination plating, it offers exceptional durability in harsh environments. Perfect for industries requiring precision and reliability, the HBC10DTMD sets the standard for high-speed data transfer and power distribution.

