HBC10DTMH

Heilind Number:SULHBC10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DTMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DTMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DTMH

Detailed Description

Introducing the HBC10DTMH, a high-performance connector designed for demanding applications. This female connector features two rows for efficient connectivity, with a clearance hole mount type and thru-hole termination method ensuring secure attachment. Crafted from durable PBT and Beryllium Copper, it guarantees reliability even in harsh environments. The gold-plated contact material offers excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With 20 positions and a voltage rating of 700 VAC, it is perfect for high-power setups. The connector's operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Measuring at .61 inches in height and 9.4mm in width, it's suitable for various board-to-board and card edge connections. Whether in aerospace, defense, or industrial applications, the HBC10DTMH delivers uncompromising performance.