| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DTMI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULHBC10DTMI-S189 |
HBC10DTMI-S189
| Heilind Number: | SULHBC10DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Beryllium Copper female connector, SKU HBC10DTMI-S189, is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 20 loop bellow contacts plated with gold, it guarantees excellent conductivity and durability. The threaded mount and thru-hole termination method offer secure and stable installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. The matte tin termination plating ensures efficient soldering. Compliant with board-to-board and card edge connector standards, this connector is a reliable choice for demanding electronic systems.

