HBC10DTMI

Heilind Number:SULHBC10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DTMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DTMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DTMI

Detailed Description

The HBC10DTMI PCB connector features a durable construction of PBT and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. This female connector, with 2 rows and a threaded mount type, guarantees secure and stable connections. Its Thru Hole termination method and gold-plated Beryllium Copper contacts ensure excellent conductivity. The 2.54mm pitch and loop bellow contact type make it ideal for high-density applications. Operating between -65°C to 125°C, it is suitable for a wide range of environments. With 20 positions and a right-angle orientation, it provides versatility in PCB assembly. The matte tin termination plating enhances durability. Perfect for board-to-board and card-edge connections, the HBC10DTMI connector is a reliable choice for your electronic projects.