HBC10DTMN

Heilind Number:SULHBC10DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DTMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DTMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DTMN

Detailed Description

Introducing the HBC10DTMN, a high-performance board to board PCB connector designed for precision connectivity in electronic applications. Crafted from PBT and Beryllium Copper materials, this connector ensures optimal durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, two rows with 20 positions, and a right-angle orientation, it offers versatile installation options. The termination method of Thru Hole with Matte Tin plating guarantees secure and lasting connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Gold-plated Beryllium Copper contacts and a loop bellow design provide excellent signal integrity. With a pitch of 2.54mm and a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Whether used in consumer electronics or industrial machinery, the HBC10DTMN ensures superior performance in every application.