HBC12DCKD-S288

Heilind Number:SULHBC12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DCKD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DCKD-S288

Detailed Description

HBC12DCKD-S288 - Elevate your connectivity with our high-performance PBT & Beryllium Copper Board-to-Board PCB Connector. Designed for precision and durability, this female connector features two rows for seamless integration. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. Its innovative Loop Bellow contact type and Straddle orientation offer secure connections. Boasting 24 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its clearance hole mount type and card extender termination method provide versatility in installation. With matte tin termination plating, it meets industry standards for quality and reliability. Ideal for hi-rel applications, our HBC12DCKDS288 connector is a must-have for demanding electronic projects.