HBC12DCKD

Heilind Number:SULHBC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DCKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DCKD

Detailed Description

Introducing the HBC12DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a combination of PBT and Beryllium Copper construction, this connector ensures optimal durability and conductivity. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy and secure installation. The termination method of Thru Hole with Gold contact plating guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The connector's Loop Bellow contact type and straight orientation provide efficient connectivity in compact spaces. Boasting 24 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With termination plating in Matte Tin, it ensures long-term performance. Whether for aerospace, defense, or industrial electronics, the HBC12DCKD is the perfect choice for reliable and high-speed connectivity.