HBC12DCKH

Heilind Number:SULHBC12DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DCKH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DCKH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DCKH

Detailed Description

Introducing the high-performance PBT & Beryllium Copper Board to Board PCB Connector, HBC12DCKH. Designed for optimal connectivity in demanding environments, this female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 24 positions with a current rating of 3A and a voltage capacity of 700VAC. The contact material, Beryllium Copper, and gold plating ensure reliable signal transmission. With a straight orientation and clearance hole mount type, installation is efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact dimensions, with a height of .61in and width of 9.4mm (.37in), make it suitable for space-constrained PCB layouts. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and other high-reliability industries. Upgrade your connectivity with the HBC12DCKH.