HBC12DCKI

Heilind Number:SULHBC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DCKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DCKI

Detailed Description

Introducing the HBC12DCKI, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With a straight orientation and a total of 24 positions across two rows, it provides ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. Trust the HBC12DCKI for seamless and efficient PCB connectivity in your projects.