HBC12DCKN-S288

Heilind Number:SULHBC12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DCKN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DCKN-S288

Detailed Description

The HBC12DCKN-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 24 positions offer versatile connectivity options. Its termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. The loop bellow contact type and straddle orientation provide secure connections. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in extreme conditions. With a compact design, it is easy to integrate into PCB assemblies. Perfect for high-reliability applications, the HBC12DCKN-S288 is a top choice for board-to-board and card edge connections.