HBC12DCKN

Heilind Number:SULHBC12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DCKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DCKN

Detailed Description

The HBC12DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 24 female contacts, this connector ensures secure and reliable connectivity. Crafted from durable PBT and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and longevity. The connector's straight orientation and 2.54mm pitch make it easy to integrate into various electronic setups. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its matte tin termination plating and no mounting requirement offer convenience in assembly. Meeting high standards for quality and performance, the HBC12DCKN is a top choice for professionals in the electronics industry.