HBC12DCKS

Heilind Number:SULHBC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DCKS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DCKS

Detailed Description

The HBC12DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage rating, it is suitable for a wide range of power and signal transmission needs. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. This connector has 2 rows with 24 positions, offering ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures secure solder connections. Certified for high reliability, the HBC12DCKS is a top choice for mission-critical systems.