HBC12DCKT

Heilind Number:SULHBC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DCKT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DCKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DCKT

Detailed Description

The HBC12DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the thru-hole termination method simplifies installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent electrical requirements. With 24 positions and a loop bellow contact type, it facilitates multi-channel connections with precision. The connector's straight orientation, along with a tail length of 4.83mm, allows for efficient PCB integration. Matte tin termination plating enhances solderability, making it suitable for industrial applications. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, this compact connector saves valuable board space. Classified under high-quality Board-To-Board PCB Connectors and Card Edge Connectors, the HBC12DCKT is a reliable solution for your connectivity needs.