HBC12DETH

Heilind Number:SULHBC12DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DETH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DETH

Detailed Description

The HBC12DETH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 24 positions, it offers reliable connectivity for complex circuitry. Featuring PBT and Beryllium Copper construction, this connector ensures durability and high conductivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, it is suitable for use in harsh environments. The connector's clearance hole mount type and straight orientation make installation easy and efficient. Its compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), save space on the PCB. The termination plating is Matte Tin, further enhancing its reliability. Whether in aerospace, defense, or industrial applications, the HBC12DETH is the perfect choice for high-reliability connectivity solutions.