HBC12DETN

Heilind Number:SULHBC12DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DETN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DETN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DETN

Detailed Description

PBT & Beryllium Copper;.00 Female Connector, SKU HBC12DETN, offers reliable connectivity in electronic applications. Featuring 24 gold-plated cantilever contacts, it ensures efficient signal transmission with a current rating of 3A and voltage support up to 700 VAC. With a pitch of 2.54mm, this straight orientation connector is suitable for through-hole mounting on PCBs. Its rugged construction, including beryllium copper contacts and matte tin termination, guarantees durability in harsh environments, with an operating temperature range of -65 to 105°C. Measuring 10.95mm in height and 8.38mm in width, it accommodates compact designs without compromising on performance. Ideal for hi-rel applications, this connector meets the demands of aerospace, defense, and industrial sectors. Upgrade your PCB connectivity with the HBC12DETN for seamless and secure data transmission.