HBC12DEYI

Heilind Number:SULHBC12DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DEYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DEYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DEYI

Detailed Description

The HBC12DEYI is a high-performance PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in extreme conditions. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows of 24 cantilever contacts with gold plating, providing excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method offer secure attachment to the PCB. The connector has a pitch of 2.54mm and a contact tail length of 11.18mm, allowing for easy installation. Operating in a wide temperature range of -65 to 105°C, it is ideal for use in harsh environments. The HBC12DEYI is a reliable solution for board-to-board and card edge connections in aerospace, defense, and industrial applications.