| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC12DEYN |
HBC12DEYN
| Heilind Number: | SULHBC12DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DEYN |
| ECAD Model: |
Specifications
Detailed Description
The HBC12DEYN is a high-performance PCB connector designed for demanding applications. With a compact form factor and 24 gold-plated cantilever contacts, it ensures reliable signal transmission in high-speed data and power connections. The connector features a sturdy construction, with Beryllium Copper contacts and a voltage rating of 700 VAC, making it suitable for industrial and commercial use. Its straight orientation and thru-hole termination method simplify installation on circuit boards. Operating efficiently in a wide temperature range from -65 to 105 °C, this connector guarantees consistent performance even in harsh environments. Perfect for board-to-board and card edge connections, the HBC12DEYN is a essential component for electronic devices requiring robust and secure connectivity.

