HBC12DKAD

Heilind Number:SULHBC12DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKAD

Detailed Description

Introducing the HBC12DKAD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and 2 rows with 24 positions offer versatile mounting options. With a pitch of 2.54mm (.1 in) and thru-hole termination, it guarantees secure and stable connections. The gold-plated contacts on Beryllium Copper ensure excellent conductivity and durability, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industries. Its compact size, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust the HBC12DKAD for high-reliability performance in your electronic designs.