| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC12DKAI |
HBC12DKAI
| Heilind Number: | SULHBC12DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DKAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC12DKAI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 700 VAC, it meets stringent power requirements. The 24 gold-plated contacts, utilizing a cantilever contact type, guarantee low contact resistance and optimal signal transmission. Its right-angle orientation and threaded mounting type offer versatile installation options. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Trust the HBC12DKAI for secure and efficient board-to-board connections in aerospace, defense, and other high-reliability applications.

