HBC12DKAT

Heilind Number:SULHBC12DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DKAT

Detailed Description

The HBC12DKAT is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures excellent performance even in demanding environments. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. Its female gender, right-angle orientation, and threaded mount type offer versatility in installation. The 24 cantilever contacts with gold plating guarantee optimal conductivity and signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets the stringent requirements of various industries. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the HBC12DKAT for secure and efficient PCB connections in your electronic projects.