HBC12DKDD

Heilind Number:SULHBC12DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKDD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKDD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKDD

Detailed Description

The HBC12DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and 24 positions, this female connector offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial uses. The connector's clearance hole mount type and straight orientation make installation easy and efficient. Tailored for high-reliability applications, the HBC12DKDD is a top choice for professionals in need of a dependable board-to-board connection solution.