HBC12DKDI

Heilind Number:SULHBC12DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKDI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKDI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKDI

Detailed Description

Introducing the PBT & Beryllium Copper Female Connector, SKU HBC12DKDI, designed for high-performance board-to-board and card edge connectivity. With a pitch of 2.54mm and 24 positions across two rows, this connector ensures precise and reliable connections in electronic applications. Featuring a cantilever contact type with gold plating on Beryllium Copper contacts, it offers optimal conductivity and signal integrity. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Perfect for industrial and electronic applications, this connector, acronymed HBC12DKDI, is a reliable solution for your connectivity needs.