HBC12DKDN

Heilind Number:SULHBC12DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKDN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKDN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKDN

Detailed Description

Introducing the HBC12DKDN, a high-performance Board to Board PCB connector designed for precision applications. Crafted with PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. Its female gender and two rows with 24 positions offer versatile connectivity options. Featuring a cantilever contact type with gold plating, it guarantees reliable signal transmission. The straight orientation and no mounting requirement make installation hassle-free. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for diverse environments. The Matte Tin termination plating enhances longevity. Compact in size, with a connector height of 15.49 mm and width of 9.4 mm, it's ideal for space-constrained PCB layouts. Trust the HBC12DKDN for seamless and efficient board-to-board connections in your electronic projects.