HBC12DKDS

Heilind Number:SULHBC12DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKDS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKDS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKDS

Detailed Description

Introducing the PBT & Beryllium Copper .0 Female Connector, HBC12DKDS. This high-performance connector features two rows of 24 contacts with a pitch of 2.54mm (.1in), perfect for reliable board-to-board or card edge connections. With a rugged construction and straight orientation, it ensures secure mounting via side hole installation. The cantilever contact type, made of gold-plated Beryllium Copper, guarantees excellent conductivity and durability, even in harsh environments. Rated for 700VAC at 3A, and operating in temperatures ranging from -65 to 125°C, this connector is ideal for demanding applications. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), offers space-saving efficiency on PCB layouts. With matte tin termination plating and RoHS compliance, it meets stringent industry standards. Upgrade your connectivity solutions with the HBC12DKDS.