HBC12DKDT

Heilind Number:SULHBC12DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKDT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKDT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKDT

Detailed Description

Introducing the HBC12DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and threaded mount type offers secure attachment to PCBs. Utilizing a cantilever contact type with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. Operating within a wide temperature range from -65 to 125°C, it's suitable for aerospace, military, and industrial use. With 24 positions and a 2.54mm pitch, it enables high-density PCB layouts. The matte tin termination plating ensures excellent solderability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for mission-critical systems or everyday electronics, the HBC12DKDT delivers exceptional performance.