HBC12DKED

Heilind Number:SULHBC12DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKED
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKED
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKED

Detailed Description

Introducing the HBC12DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Boasting a dual-row design with 24 positions, it allows for ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The cantilever contact type and thru-hole termination method further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. The matte tin termination plating ensures reliable solder connections. Whether used in aerospace, defense, or industrial systems, the HBC12DKED delivers unmatched quality and performance, earning its place as a vital component in mission-critical electronics.