HBC12DKEH

Heilind Number:SULHBC12DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKEH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKEH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKEH

Detailed Description

Introducing the HBC12DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Beryllium Copper materials for reliable conductivity. Its 2.54mm pitch and 24 positions offer versatile connectivity options, while the 700VAC voltage rating ensures safe operation. The Gold contact plating and Matte Tin termination plating guarantee excellent signal transmission and corrosion resistance. Ideal for industrial environments, the HBC12DKEH is suited for use in a wide temperature range from -65 to 125 °C. Its right-angle orientation and thru-hole termination method make installation easy and secure. Whether for aerospace, telecommunications, or other hi-rel industries, this connector delivers uncompromising performance. Upgrade your connectivity solutions with the HBC12DKEH.