HBC12DKEI

Heilind Number:SULHBC12DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKEI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DKEI

Detailed Description

Introducing the HBC12DKEI, a high-performance female board-to-board PCB connector designed for optimal signal transmission. Featuring two rows of gold-plated beryllium copper contacts, this connector ensures reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With a cantilever contact type and right-angle orientation, it offers easy mating in tight spaces. The threaded mount and thru-hole termination method provide secure attachment to the PCB, while the matte tin plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. With 24 positions and a pitch of 2.54mm, it facilitates high-density board-to-board connections. Perfect for demanding environments, the HBC12DKEI guarantees exceptional performance in critical electronic systems.