HBC12DKEN

Heilind Number:SULHBC12DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKEN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKEN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKEN

Detailed Description

Introducing the HBC12DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper, this connector ensures exceptional durability and reliability. Featuring a female gender and two rows, it offers secure connectivity in various electronic systems. With a contact material of Beryllium Copper and gold plating, it guarantees efficient signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-speed and high-power applications. Its cantilever contact type and right-angle orientation provide ease of use and space-saving benefits. With 24 positions and a tail length of 4.57mm, it accommodates multiple connections with precision. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures excellent solderability. Perfect for use in aerospace, defense, and industrial sectors, the HBC12DKEN sets a new standard in connectivity.