HBC12DKES

Heilind Number:SULHBC12DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKES

Detailed Description

Introducing the HBC12DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a construction of PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers reliable connectivity in a two-row configuration with a side-hole mount type and through-hole termination method. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The cantilever contact type and right-angle orientation provide efficient mating in tight spaces. This connector, with 24 positions and a tail length of 4.57mm, meets the needs of complex PCB designs. Operating in temperatures ranging from -65 to 125°C, it ensures performance in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it offers versatility in installation. The termination plating of matte tin enhances solderability. Classified under hi-rel connectors, the HBC12DKES is the ideal choice for aerospace, defense, and industrial applications. Trust in its quality and precision for seamless connectivity in your electronic systems.