HBC12DKMD

Heilind Number:SULHBC12DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DKMD

Detailed Description

Introducing the HBC12DKMD, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. Crafted with PBT and Beryllium Copper, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows, and a clearance hole mount type, it offers seamless integration onto circuit boards. The termination method of wire wrap guarantees secure connections, while the gold contact plating and cantilever contact type enhance conductivity and longevity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards for performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its 24 positions and 14.22mm tail length provide ample connectivity options, while the compact design, with dimensions of 15.49mm in height and 9.4mm in width, optimizes space utilization on PCBs. With termination plating in matte tin, it ensures robustness and corrosion resistance. Classified under the hi_rel category, the HBC12DKMD is the ideal choice for demanding applications where reliability is paramount.